Part Details for B32776G9306J by TDK Corporation
Overview of B32776G9306J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32776G9306J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776G9306J000
|
Avnet Americas | Power Film Capacitor, 30 uF, 900 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32776G9306J000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9363 | Buy Now |
DISTI #
B32776G9306J000
|
Avnet Americas | Power Film Capacitor, 30 uF, 900 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32776G9306J000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9363 | Buy Now |