-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776H8276K000
|
Avnet Americas | FILM CAP MKP DC LINK 27.0 F 10% 800 VDC LS 37.5MM - Bulk (Alt: B32776H8276K000) Min Qty: 440 Package Multiple: 440 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3853 | Buy Now |
DISTI #
B32776H8276K000
|
Avnet Americas | Power Film Capacitor, 27 uF, 700 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32776H8276K000) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3853 | Buy Now |
DISTI #
871-B32776H8276K000
|
Mouser Electronics | Film Capacitors 800VDC 27uF 10% MKP LS 37.5mm RoHS: Compliant | 818 |
|
$5.0900 / $8.2400 | Buy Now |
DISTI #
B32776H8276K000
|
Avnet Americas | FILM CAP MKP DC LINK 27.0 F 10% 800 VDC LS 37.5MM - Bulk (Alt: B32776H8276K000) Min Qty: 440 Package Multiple: 440 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3853 | Buy Now |
DISTI #
B32776H8276K000
|
Avnet Americas | Power Film Capacitor, 27 uF, 700 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32776H8276K000) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776H8276K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32776H8276K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 42.5 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200, IEC61071 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 28 mm |