Part Details for B32776T0505K by TDK Corporation
Overview of B32776T0505K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32776T0505K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32776T0505K
|
Mouser Electronics | Film Capacitors 5.0uF 1100Vdc 10% MKP L/S=37.5mm LoPro RoHS: Compliant | 528 |
|
$4.1000 / $6.5200 | Buy Now |