-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1300V, 3.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8819
|
Newark | Cap, 3.5Μf, 1.3 Kv, 10%, Pp, Capacitance:3.5Μf, Voltage Rating:1.3Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:B32776 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Rohs Compliant: Yes |Epcos B32776T1355K000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.6700 | Buy Now |
DISTI #
495-4585-ND
|
DigiKey | CAP FILM 3.5UF 10% 1.3KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
570 In Stock |
|
$3.7041 / $6.0000 | Buy Now |
DISTI #
B32776T1355K000
|
TME | Capacitor: polypropylene, 3.5uF, THT, ±10%, 37.5mm, 1.1kVDC, bulk Min Qty: 780 | 0 |
|
$2.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32776T1355K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32776T1355K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1300V, 3.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |