Part Details for B32778H0306J000 by TDK Corporation
Overview of B32778H0306J000 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32778H0306J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32778H0306J000
|
Mouser Electronics | Film Capacitors 1100VDC 30uF 5% MKP LS 52.5mm RoHS: Compliant | 0 |
|
$6.6700 / $6.8000 | Order Now |