Part Details for B32796G3206K by TDK Corporation
Overview of B32796G3206K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32796G3206K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32796G3206K000
|
Avnet Abacus | Power Film Capacitor, 20 uF, 300 V, 700 V, � 10%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: B32796G3206K000) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |