Part Details for B32798G2756K by TDK Corporation
Overview of B32798G2756K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32798G2756K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32798G2756K000
|
Avnet Abacus | Power Film Capacitor, 75 uF, 250 V, 630 V, � 10%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: B32798G2756K000) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |