Part Details for B32798G4256K000 by TDK Epcos
Overview of B32798G4256K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for B32798G4256K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0775
|
Newark | Film Capacitor, Polypropylene, 1050V, 10% +Tol, 10% -Tol, 25Uf, Through Hole Mount |Epcos B32798G4256K000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6100 / $22.8300 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 25 µF - ±10% Tolerance - 400VAC / 1050VDC - Polypropylene (PP), Metallized - PC Pins - Radial Package - Through Hole. RoHS: Compliant |
46 Partner Stock |
|
$13.9600 / $38.9900 | Buy Now |
Part Details for B32798G4256K000
B32798G4256K000 CAD Models
B32798G4256K000 Part Data Attributes
|
B32798G4256K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32798G4256K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1050V, 25uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1050 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 35 mm |