Part Details for B32798G8266K by TDK Corporation
Overview of B32798G8266K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32798G8266K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32798G8266K
|
Avnet Americas | Cap Film 26uF 875V PP 10% (57.5 X 30 X 45mm) Radial 52.5mm 105?C Bulk - Bulk (Alt: B32798G8266K) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
RFQ |