-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 5120, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32911B3223M189
|
Avnet Americas | Safety Capacitor, 0.022 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32911B3223M189) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3850 | Buy Now |
DISTI #
871-B32911B3223M189
|
Mouser Electronics | Safety Capacitors 0.022uF 330volts 20% X1 RoHS: Compliant | 0 |
|
$0.2650 | Order Now |
DISTI #
69201954
|
Verical | Cap Film Suppression X1 0.022uF 760VDC/330VAC PP 20%( 13 X 5 X 11mm) Radial 10mm 110°C T/R RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Date Code: 2323 | Americas - 2600 |
|
$0.3469 | Buy Now |
DISTI #
B32911B3223M189
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 530 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32911B3223M189) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700254569
|
Chip1Stop | Cap Film Suppression X1 0.022uF 330VAC PP 20% (13 X 5 X 11mm) Radial 10mm 110C T/R RoHS: Compliant | 2600 |
|
$0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32911B3223M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32911B3223M189
TDK Corporation
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 5120, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32911B3223M189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32911B3223M189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32911B3223M289 | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 5120, RADIAL LEADED, LEAD FREE | TDK Corporation | B32911B3223M189 vs B32911B3223M289 |
B32911B3223M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32911B3223M189 vs B32911B3223M000 |
B32911B3223M003 | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32911B3223M189 vs B32911B3223M003 |
B32911B3223M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32911B3223M189 vs B32911B3223M189 |