Part Details for B32911B5103M by TDK Corporation
Overview of B32911B5103M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32911B5103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32911B5103M
|
Mouser Electronics | Safety Capacitors FILM CAP MKP X1 10NF 20% 330Vac LS 10mm RoHS: Compliant | 0 |
|
$0.1530 / $0.6200 | Order Now |
DISTI #
B32911B5103M000
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 530 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32911B5103M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |