-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32912A3104M289
|
Avnet Americas | Safety Capacitor, 0.1 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B32912A3104M289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4657 | Buy Now |
DISTI #
871-B32912A3104M289
|
Mouser Electronics | Safety Capacitors 0.1uF 330volts 20% X1 RoHS: Compliant | 0 |
|
$0.3670 | Order Now |
DISTI #
B32912A3104M289
|
Avnet Abacus | (Alt: B32912A3104M289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B32912A3104M289
|
Avnet Asia | Safety Capacitor, 0.1 uF, 530 VAC, ? 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32912A3104M289) RoHS: Compliant Min Qty: 3320 Package Multiple: 3320 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32912A3104M289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32912A3104M289
TDK Corporation
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for B32912A3104M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32912A3104M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32912A3104M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32912A3104M289 vs B32912A3104M189 |
B32912A3104M000 | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE | TDK Corporation | B32912A3104M289 vs B32912A3104M000 |
B32912A3104M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32912A3104M289 vs B32912A3104M000 |
B32912A3104M289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32912A3104M289 vs B32912A3104M289 |
B32912A3104M189 | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE | TDK Corporation | B32912A3104M289 vs B32912A3104M189 |