-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6940
|
Newark | Cap, 0.047Uf, Class X1, 330V, Rad Rohs Compliant: Yes |Epcos B32912A3473M189 Min Qty: 1300 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3430 / $0.3910 | Buy Now |
DISTI #
495-B32912A3473M189CT-ND
|
DigiKey | CAP FILM 0.047UF 20% 760VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3210 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Container: Reel | 0Reel |
|
$0.3430 | Buy Now |
DISTI #
3519096
|
element14 Asia-Pacific | CAP, 0.047UF, CLASS X1, 330V, RAD RoHS: Compliant Min Qty: 1300 Container: Reel | 0 |
|
$0.3488 / $0.4109 | Buy Now |
DISTI #
3519096
|
Farnell | CAP, 0.047UF, CLASS X1, 330V, RAD RoHS: Compliant Min Qty: 1300 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.3291 / $0.3517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32912A3473M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32912A3473M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |