Part Details for B32913A3474K189 by TDK Corporation
Overview of B32913A3474K189 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32913A3474K189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32913A3474K189
|
Avnet Americas | Safety Capacitor, 0.47 uF, 530 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32913A3474K189) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$1.5444 | Buy Now |
DISTI #
871-B32913A3474K189
|
Mouser Electronics | Safety Capacitors 0.47uF 330volts 10% X1 RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
B32913A3474K189
|
Avnet Americas | Safety Capacitor, 0.47 uF, 530 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32913A3474K189) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$1.5444 | Buy Now |
DISTI #
B32913A3474K189
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 530 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32913A3474K189) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |