Part Details for B32913A5563M by TDK Corporation
Overview of B32913A5563M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32913A5563M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32913A5563M
|
Mouser Electronics | Safety Capacitors 0.056uF 530Vac X1 MKP 20% LS=22.5mm RoHS: Compliant | 0 |
|
$0.3360 | Order Now |