Part Details for B32914A3225M by TDK Corporation
Overview of B32914A3225M by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A3225M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32914A3225M000
|
Avnet Americas | Safety Capacitor, 2.2 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32914A3225M000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9553 | Buy Now |
DISTI #
871-B32914A3225M
|
Mouser Electronics | Safety Capacitors 2.2uF 330volts 20% X1 RoHS: Compliant | 1141 |
|
$2.0300 / $3.6700 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
B32914A3225M000
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 530 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32914A3225M000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |