Part Details for B32914A4334M189 by TDK Corporation
Overview of B32914A4334M189 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A4334M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32914A4334M189
|
Avnet Americas | FILM CAP 0,33UF 20% 440VAC MKP X1 - Tape and Reel (Alt: B32914A4334M189) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
871-B32914A4334M189
|
Mouser Electronics | Safety Capacitors 0.33uF 440volts 20% X1 RoHS: Compliant | 0 |
|
$1.8300 | Order Now |