Part Details for B32914A5105M. by TDK Epcos
Overview of B32914A5105M. by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A5105M.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1323
|
Newark | Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole, Voltage Rating X:330Vac, Voltage Rating Y:- Rohs Compliant: Yes |Epcos B32914A5105M. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 580 |
|
$2.6800 | Buy Now |