Part Details for B32914A5155K by TDK Corporation
Overview of B32914A5155K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A5155K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32914A5155K000
|
Avnet Americas | Cap Film 1.5uF 530VAC PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 110°C Bulk - Bulk (Alt: B32914A5155K000) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9592 | Buy Now |
DISTI #
871-B32914A5155K
|
Mouser Electronics | Safety Capacitors FILM CAP MKP X1 1.5uF 10% 530Vac LS 27.5mm RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
DISTI #
B32914A5155K000
|
Avnet Abacus | Cap Film 1.5uF 530VAC PP 10% (31.5 X 22 X 36.5mm) Radial 27.5mm 110�C Bulk (Alt: B32914A5155K000) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |