Part Details for B32914A5155M000 by TDK Epcos
Overview of B32914A5155M000 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A5155M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6955
|
Newark | Cap, 1.5Uf, Class X1, 530V, Rad Rohs Compliant: Yes |Epcos B32914A5155M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$4.1300 / $5.2800 | Buy Now |
DISTI #
495-6678-ND
|
DigiKey | CAP FILM 1.5UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9652 In Stock |
|
$3.9750 / $5.0800 | Buy Now |
DISTI #
B32914A5155M000
|
TME | Capacitor: polypropylene, 1.5uF, THT, ±20%, 27.5mm, 1kVDC, 530VAC Min Qty: 640 | 0 |
|
$3.4900 | RFQ |
DISTI #
3519112
|
element14 Asia-Pacific | CAP, 1.5UF, CLASS X1, 530V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 168 |
|
$4.1200 / $5.3701 | Buy Now |
DISTI #
3519112
|
Farnell | CAP, 1.5UF, CLASS X1, 530V, RAD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 168 |
|
$4.0679 / $7.9224 | Buy Now |