Part Details for B32914A5474M by TDK Corporation
Overview of B32914A5474M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32914A5474M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32914A5474M000
|
Avnet Americas | Safety Capacitor, 0.47 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32914A5474M000) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2875 | Buy Now |
DISTI #
871-B32914A5474M
|
Mouser Electronics | Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=27.5mm RoHS: Compliant | 505 |
|
$1.5700 / $3.5200 | Buy Now |
DISTI #
B32914A5474M000
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 530 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32914A5474M000) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |