Part Details for B3291B7L111260E100 by Amphenol Corporation
Overview of B3291B7L111260E100 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3291B7L111260E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3291B7L111260E100
|
Avnet Americas | Connector Stacking Receptacle 60 Position 8mm/10mm/15mm/20mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: B3291B7L111260E100) Min Qty: 4200 Package Multiple: 4200 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$1.8133 / $1.9476 | Buy Now |
DISTI #
70AJ5753
|
Avnet Americas | Connector Stacking Receptacle 60 Position 8mm/10mm/15mm/20mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 70AJ5753) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 147 Partner Stock |
|
$2.5300 / $3.6000 | Buy Now |
DISTI #
649-B3291B7L111260E1
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB ConnP0.50mm H5mm Socket 60P W/ MYLAR RoHS: Compliant | 3496 |
|
$1.7900 / $3.3900 | Buy Now |
DISTI #
B3291B7L111260E100
|
TTI | Board to Board & Mezzanine Connectors BTB ConnP0.50mm H5mm Socket 60P W/ MYLAR RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$1.7000 / $1.7400 | Buy Now |