Part Details for B32921A2104M by TDK Corporation
Overview of B32921A2104M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32921A2104M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32921A2104M
|
Avnet Americas | Cap Film 0.1uF 305VAC PP 20% 13 X 6 X 12mm RDL 10mm Bulk - Bulk (Alt: B32921A2104M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ |