-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0306
|
Newark | Cap, 0.022Μf, 20%, Pp, Capacitance:22000Pf, Suppression Class:X2, Product Range:B32921C Series, Voltage Rating X:305V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Epcos B32921C3223M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71635 |
|
$0.2280 / $0.5200 | Buy Now |
DISTI #
66K1471
|
Newark | Capacitor Polypropylene Pp Film, 0.022Uf, 305V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating X:305Vac Rohs Compliant: Yes |Epcos B32921C3223M000 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
495-2317-ND
|
DigiKey | CAP FILM 0.022UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25073 In Stock |
|
$0.1145 / $0.4400 | Buy Now |
DISTI #
B32921C3223M000
|
TME | Capacitor: polypropylene, 22nF, THT, ±20%, 10mm, 630VDC, 305VAC Min Qty: 1 | 2782 |
|
$0.1140 / $0.3070 | Buy Now |
DISTI #
KFO10442
|
Rutronik | FF 22nF 305Vac 20% X2 P10 MKP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1283 / $0.1503 | Buy Now |
DISTI #
70D6002
|
Bürklin Elektronik | MKP film capacitor, 22 nF, ±20 %, 630 V (DC), PP, 10 mm, B32921C3223M000 Min Qty: 1 | 3520 |
|
$0.1691 / $0.5384 | Buy Now |
|
Chip1Cloud | CAP FILM 0.022UF 20% 305VAC RAD | 8700 |
|
RFQ | |
DISTI #
1609503
|
element14 Asia-Pacific | CAP, 0.022F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Each | 71635 |
|
$0.1371 / $0.5411 | Buy Now |
DISTI #
1609503
|
Farnell | CAP, 0.022F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 71635 |
|
$0.1267 / $0.3062 | Buy Now |
|
Win Source Electronics | CAP FILM 0.022UF 20% 305VAC RAD | 57000 |
|
$0.0760 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32921C3223M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32921C3223M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5116 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |