-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, FILM/FOIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7741
|
Newark | Suppression Cap, 0.1Uf, Class X2, 305Vac Rohs Compliant: Yes |Epcos B32922C3104M003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2020 / $0.5420 | Buy Now |
DISTI #
495-B32922C3104M003-ND
|
DigiKey | FILM CAP MKP X2 0.1F 20% 305VAC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5440 In Stock |
|
$0.1164 / $0.4500 | Buy Now |
DISTI #
B32922C3104M003
|
TME | Capacitor: polyester, 100nF, 305VAC, 15mm, ±20%, 18x10.5x5mm, THT Min Qty: 2 | 3910 |
|
$0.1250 / $0.6130 | Buy Now |
DISTI #
3932822
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.1UF, CLASS X2, 305VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1264 / $0.5253 | Buy Now |
DISTI #
3932822
|
Farnell | SUPPRESSION CAP, 0.1UF, CLASS X2, 305VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1230 / $0.4065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3104M003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32922C3104M003
TDK Epcos
CAPACITOR, FILM/FOIL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |