-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8662
|
Newark | Cap, 0.1Μf, 20%, Pp, Capacitance:0.1Μf, Suppression Class:X2, Product Range:B32922 Series, Voltage Rating X:305V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:340V/Μs, Rohs Compliant: Yes |Epcos B32922C3104M189 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19906 |
|
$0.2310 / $0.5200 | Buy Now |
DISTI #
29M0639
|
Newark | Capacitor Polypropylene Pp Film 0.1Uf, 305V, 20%, Radial, Full Reel, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating Y:-Rohs Compliant: Yes |Epcos B32922C3104M189 Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
81AC7646
|
Newark | Film Cap Mkp X2 0.1?f 20% 305Vac Ls 15Mm Rohs Compliant: Yes |Epcos B32922C3104M189 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 | Buy Now |
DISTI #
495-4198-2-ND
|
DigiKey | CAP FILM 0.1UF 20% 630VDC RADIAL Min Qty: 1300 Lead time: 16 Weeks Container: Tape & Reel (TR) |
266500 In Stock |
|
$0.1077 / $0.1319 | Buy Now |
|
Future Electronics | B32922 Series 305 V 0.1 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Container: Reel | 0Reel |
|
$0.1110 / $0.1220 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ | ||
DISTI #
B32922C3104M189
|
TME | Capacitor: polypropylene, X2, 100nF, 5x10.5x18mm, THT, ±20%, 15mm Min Qty: 5 | 9844 |
|
$0.0920 / $0.2220 | Buy Now |
DISTI #
2797917
|
element14 Asia-Pacific | CAP, 0.1F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19906 |
|
$0.1293 / $0.5364 | Buy Now |
DISTI #
2797917
|
Farnell | CAP, 0.1F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 4 Days Container: Cut Tape | 19906 |
|
$0.1216 / $0.3149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3104M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32922C3104M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7141 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |