Part Details for B32922C3104M786 by TDK Corporation
Overview of B32922C3104M786 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3104M786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3104M786
|
Avnet Abacus | Cap Film 0.1uF 305VAC PP 20% 18 X 5 X 10.5mm RDL 15mm Bulk (Alt: B32922C3104M786) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32922C3104M786
B32922C3104M786 CAD Models
B32922C3104M786 Part Data Attributes
|
B32922C3104M786
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922C3104M786
TDK Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | B32922-7 | |
Size Code | 7120 | |
Terminal Pitch | 15 mm | |
Width | 5 mm |