-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6970
|
Newark | Cap, 0.15Uf, Class X2, 305V, Rad Rohs Compliant: Yes |Epcos B32922C3154M189 Min Qty: 4400 Package Multiple: 1 Date Code: 1 Container: Reel | 4400 |
|
$0.1370 / $0.1400 | Buy Now |
DISTI #
495-4964-1-ND
|
DigiKey | CAP FILM 0.15UF 20% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5497 In Stock |
|
$0.1210 / $0.5700 | Buy Now |
|
Future Electronics | B32922 Series 305 V 0.15 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
B32922C3154M189
|
TME | Capacitor: polypropylene, 150nF, THT, ±20%, 15mm, 630VDC, 305VAC Min Qty: 1 | 0 |
|
$0.1440 / $0.5380 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3154M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32922C3154M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7147 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |