Part Details for B32922C3223M000 by TDK Epcos
Overview of B32922C3223M000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for B32922C3223M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0308
|
Newark | Cap, 0.022Μf, 20%, Pp, Capacitance:22000Pf, Suppression Class:X2, Product Range:B32922C Series, Voltage Rating X:305V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Epcos B32922C3223M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10796 |
|
$0.2020 / $0.5510 | Buy Now |
DISTI #
495-75765-ND
|
DigiKey | CAP FILM 0.022UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3350 In Stock |
|
$0.1210 / $0.4000 | Buy Now |
Part Details for B32922C3223M000
B32922C3223M000 CAD Models
B32922C3223M000 Part Data Attributes
|
B32922C3223M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32922C3223M000
TDK Epcos
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 305, SAFETY CLASS X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |