Part Details for B32922C3223M189 by TDK Epcos
Overview of B32922C3223M189 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3223M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R6860
|
Newark | Film Cap Mkp X2 0.022µf 20% 305Vac Ls 15Mm/Tape & Reel |Epcos B32922C3223M189 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-4957-1-ND
|
DigiKey | CAP FILM 0.022UF 20% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3890 In Stock |
|
$0.1210 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1300 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1291 | Buy Now |