There are no models available for this part yet.
Overview of B32922C3223M289 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32922C3223M289 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32922C3223M289
|
Avnet Americas | Safety Capacitor, 0.022 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B32922C3223M289) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1756 | Buy Now | |
DISTI #
871-B32922C3223M289
|
Mouser Electronics | Safety Capacitors 22NF 20% 305V FILM CAP MKP X2 RoHS: Compliant | 0 |
|
$0.1300 / $0.5100 | Order Now | |
DISTI #
B32922C3223M289
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3223M289) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |