Part Details for B32922C3224M by TDK Corporation
Overview of B32922C3224M by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3224M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3224M000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3224M000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1948 | Buy Now |
DISTI #
B32922C3224M000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3224M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1948 | Buy Now |
DISTI #
96K7505
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 96K7505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 4000 Partner Stock |
|
$0.2920 / $0.5940 | Buy Now |
DISTI #
V36:1790_06295516
|
Arrow Electronics | Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 20% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2331 | Americas - 8281 |
|
$0.1751 / $0.2026 | Buy Now |
DISTI #
71237259
|
Verical | Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 20% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Min Qty: 45 Package Multiple: 1 Date Code: 2331 | Americas - 8281 |
|
$0.1751 / $0.1986 | Buy Now |
DISTI #
77781008
|
Verical | Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 20% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Min Qty: 265 Package Multiple: 1 | Americas - 2752 |
|
$0.2014 / $0.2953 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 20% +TOL, 20% -TOL, 0.22UF, THROUGH HOLE MOUNT, 7149 | 174 |
|
$0.2866 / $0.4299 | Buy Now |
DISTI #
B32922C3224M
|
TTI | Safety Capacitors 0.22uF 305V 20% 15mm L/S Class X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 85600 In Stock |
|
$0.1380 / $0.2460 | Buy Now |
DISTI #
B32922C3224M000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3224M000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1948 | Buy Now |
DISTI #
B32922C3224M000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3224M000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1948 | Buy Now |