-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7614
|
Newark | Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating X:305Vac, Voltage Rating Y:- Rohs Compliant: Yes |Epcos B32922C3474M000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33503 |
|
$0.3980 / $0.8910 | Buy Now |
DISTI #
495-2322-ND
|
DigiKey | CAP FILM 0.47UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28232 In Stock |
|
$0.2385 / $0.7300 | Buy Now |
|
Bristol Electronics | 1876 |
|
RFQ | ||
DISTI #
B32922C3474M000
|
TME | Capacitor: polypropylene, X2, 470nF, 18x17.5x9mm, THT, ±20%, 15mm Min Qty: 2000 | 0 |
|
$0.2840 | RFQ |
DISTI #
KFO10457
|
Rutronik | FF 470nF 305Vac 20% X2 P15 MKP RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3038 / $0.3558 | Buy Now |
DISTI #
70D6060
|
Bürklin Elektronik | MKP film capacitor, 470 nF, ±20 %, 630 V (DC), PP, 15 mm, B32922C3474M000 Min Qty: 1 | 3069 |
|
$0.5775 / $1.0481 | Buy Now |
DISTI #
2291758
|
element14 Asia-Pacific | CAP, 0.47F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Each | 50371 |
|
$0.2928 / $0.9247 | Buy Now |
DISTI #
2291758
|
Farnell | CAP, 0.47F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 33131 |
|
$0.3222 / $1.0015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3474M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32922C3474M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7169 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |