-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8666
|
Newark | Cap, 0.47Μf, 20%, Pp, Capacitance:0.47Μf, Suppression Class:X2, Product Range:B32922 Series, Voltage Rating X:305V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:340V/Μs, Rohs Compliant: Yes |Epcos B32922C3474M289 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4695 |
|
$0.4650 / $0.9050 | Buy Now |
DISTI #
495-4909-1-ND
|
DigiKey | CAP FILM 0.47UF 20% 630VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13173 In Stock |
|
$0.2510 / $0.8700 | Buy Now |
|
Future Electronics | B32922 Series 305 v 0.47 uf 20% LS=15mm 18x17.5x9mm MKP X2 EMI Suppression RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 640 Container: Ammo Pack | 0Ammo Pack |
|
$0.2600 / $0.2850 | Buy Now |
|
Future Electronics | B32922 Series 305 v 0.47 uf 20% LS=15mm 18x17.5x9mm MKP X2 EMI Suppression RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 640 Container: Ammo Pack | 0Ammo Pack |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
2797924
|
element14 Asia-Pacific | CAP, 0.47F, 20%, PP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4695 |
|
$0.2642 / $0.6862 | Buy Now |
DISTI #
2797924
|
Farnell | CAP, 0.47F, 20%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 4695 |
|
$0.2298 / $0.7955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3474M289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32922C3474M289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7169 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |