Part Details for B32922C3564K000 by TDK Corporation
Overview of B32922C3564K000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3564K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3564K000
|
Avnet Americas | FILM CAP MKP X2 0.56 F 10% 305VAC LS 15MM - Bulk (Alt: B32922C3564K000) Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
B32922C3564K000
|
Avnet Americas | Safety Capacitor, 0.56 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3564K000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
871-B32922C3564K
|
Mouser Electronics | Safety Capacitors 0.56uF 305volts 10% X2 RoHS: Compliant | 4297 |
|
$0.3180 / $0.8700 | Buy Now |
DISTI #
B32922C3564K
|
TTI | Safety Capacitors 0.56uF 305volts 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6000 In Stock |
|
$0.3060 / $0.4660 | Buy Now |
DISTI #
B32922C3564K000
|
Avnet Abacus | Safety Capacitor, 0.56 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3564K000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32922C3564K000
B32922C3564K000 CAD Models
B32922C3564K000 Part Data Attributes
|
B32922C3564K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922C3564K000
TDK Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32922C3564K000
This table gives cross-reference parts and alternative options found for B32922C3564K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32922C3564K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACB2J564K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B32922C3564K000 vs TACB2J564K |
B32922C3564K784 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32922C3564K000 vs B32922C3564K784 |
B32922C3564K786 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32922C3564K000 vs B32922C3564K786 |
630MPS564K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B32922C3564K000 vs 630MPS564K |
PCMP372J66564 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | B32922C3564K000 vs PCMP372J66564 |
PCMP372J64564 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | B32922C3564K000 vs PCMP372J64564 |
MPC564K630AIK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32922C3564K000 vs MPC564K630AIK |
MPC564K630BIK | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32922C3564K000 vs MPC564K630BIK |
PCMP472J62564 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | World Products Inc | B32922C3564K000 vs PCMP472J62564 |
630MPH564KS7 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B32922C3564K000 vs 630MPH564KS7 |