Part Details for B32922C3564M000 by TDK Corporation
Overview of B32922C3564M000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3564M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3564M000
|
Avnet Americas | FILM CAP MKP X2 0.56 F 20% 305VAC LS 15MM - Bulk (Alt: B32922C3564M000) Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4374 | Buy Now |
DISTI #
B32922C3564M000
|
Avnet Americas | Safety Capacitor, 0.56 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3564M000) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4374 | Buy Now |
DISTI #
B32922C3564M000
|
Avnet Americas | FILM CAP MKP X2 0.56 F 20% 305VAC LS 15MM - Bulk (Alt: B32922C3564M000) Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4374 | Buy Now |
DISTI #
B32922C3564M000
|
Avnet Americas | Safety Capacitor, 0.56 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3564M000) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4374 | Buy Now |
DISTI #
B32922C3564M000
|
Avnet Abacus | Safety Capacitor, 0.56 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3564M000) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32922C3564M000
B32922C3564M000 CAD Models
B32922C3564M000 Part Data Attributes:
|
B32922C3564M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922C3564M000
TDK Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |