Part Details for B32922C3684M by TDK Epcos
Overview of B32922C3684M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3684M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32922 Series 305 V 0.68 uF ±10 % LS=15 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 17251Bag |
|
$0.4500 / $0.5450 | Buy Now |
DISTI #
B32922C3684M
|
TME | Capacitor: polypropylene, X2, 680nF, 11x18.5x18mm, THT, ±20%, 15mm Min Qty: 2 | 0 |
|
$0.4740 / $1.1170 | RFQ |
|
CHIPMALL.COM LIMITED | Capacitance680nF Tolerance 20% | 1209 |
|
$0.3726 / $0.6539 | Buy Now |