-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7157, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922D3334K289
|
Avnet Americas | Safety Capacitor, 0.33 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B32922D3334K289) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3498 | Buy Now |
DISTI #
871-B32922D3334K289
|
Mouser Electronics | Safety Capacitors 0.33uF 305volts 10% X2 RoHS: Compliant | 2584 |
|
$0.2410 / $0.7500 | Buy Now |
DISTI #
V36:1790_06295550
|
Arrow Electronics | Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 10% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 22 Weeks Date Code: 2327 | Americas - 36040 |
|
$0.2379 / $0.3101 | Buy Now |
DISTI #
E02:0323_00250087
|
Arrow Electronics | Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 10% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 14 Weeks Date Code: 2327 | Europe - 680 |
|
$0.2332 / $0.2930 | Buy Now |
DISTI #
70329523
|
Verical | Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 10% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo RoHS: Compliant Min Qty: 680 Package Multiple: 680 Date Code: 2327 | Americas - 36040 |
|
$0.2379 / $0.3101 | Buy Now |
DISTI #
69862347
|
Verical | Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 10% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Ammo RoHS: Compliant Min Qty: 680 Package Multiple: 680 Date Code: 2327 | Americas - 680 |
|
$0.2325 / $0.2920 | Buy Now |
DISTI #
B32922D3334K289
|
Avnet Americas | Safety Capacitor, 0.33 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B32922D3334K289) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3498 | Buy Now |
DISTI #
B32922D3334K289
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922D3334K289) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 2 Weeks, 1 Days | Abacus - 2720 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922D3334K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922D3334K289
TDK Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7157, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7157 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for B32922D3334K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32922D3334K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFX2S30K334B092LH | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | B32922D3334K289 vs EFX2S30K334B092LH |