Part Details for B32922H3154K289 by TDK Epcos
Overview of B32922H3154K289 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922H3154K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922H3154K289
|
TME | Capacitor: polyester, 150nF, 305VAC, 15mm, ±10%, 18x12.5x7mm, THT Min Qty: 2 | 0 |
|
$0.2370 / $0.7380 | RFQ |