Part Details for B32923A2684M by TDK Corporation
Overview of B32923A2684M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32923A2684M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32923A2684M
|
Avnet Abacus | Cap Film 0.68uF 305VAC PP 20% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 105�C Bulk (Alt: B32923A2684M) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |