B32923C3155M289
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B32923C3155M289 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B32923C3155M289 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B32923C3155M289-ND
DigiKey CAP FILM 1.5UF 20% 630VDC RADIAL Min Qty: 1320 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,320 $0.4936
$0.4936 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 330 Lead time: 16 Weeks Container: Ammo Pack 0
Ammo Pack
  • 1,320 $0.4880
$0.4880 Buy Now

CAD Models for B32923C3155M289 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32923C3155M289 by TDK Epcos

B32923C3155M289
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TDK
Additional Feature
RATED AC VOLTAGE (V): 305, SAFETY CLASS X2
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Manufacturer Series
B32923
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
20%
Reference Standard
IEC60384-14
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. B32923C3155M289
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Related Parts for B32923C3155M289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32923C3155M289 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32923C3155M289 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32923C3155M289 would you like to use for your alert(s)?
  • Please alert me when B32923C3155M289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32923C3155M289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32923C3155M289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32923C3155M289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32923C3155M289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32923C3155M289 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: