-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32923H3225M000
|
Avnet Americas | Safety Capacitor, 2.2 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923H3225M000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
B32923H3225M000
|
Avnet Americas | Safety Capacitor, 2.2 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923H3225M000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 | Buy Now |
DISTI #
B32923H3225M
|
TTI | Safety Capacitors 2.2uF 305Vac X2 LS= 22.5mm Hi Humidity RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1190 In Stock |
|
$1.6800 / $2.2100 | Buy Now |
DISTI #
B32923H3225M000
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32923H3225M000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32923H3225M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32923H3225M000
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |