There are no models available for this part yet.
Overview of B32923H3474K003 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32923H3474K003 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B32923H3474K003
|
TME | Capacitor: polypropylene, 0.47uF, THT, ±10%, 22.5mm, 630VDC, 305VAC Min Qty: 1 | 530 |
|
$0.4930 / $0.8410 | Buy Now |