Part Details for B32924A2155M by TDK Corporation
Overview of B32924A2155M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32924A2155M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32924A2155M
|
Avnet Abacus | Film Cap rad X2 1,5 uF 305 V 20 % 27 mm Pitch (Alt: B32924A2155M) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |