-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32924A4105M000
|
Avnet Americas | FILM CAP X2 HIGH HUMIDITY(85/85/330) MKP 1.0 F 20% 350VAC LS 27.5MM - Bulk (Alt: B32924A4105M000) Min Qty: 1040 Package Multiple: 1040 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3585 | Buy Now |
DISTI #
B32924A4105M000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924A4105M000) Min Qty: 1040 Package Multiple: 1040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3585 | Buy Now |
DISTI #
871-B32924A4105M000
|
Mouser Electronics | Safety Capacitors FILM CAP 4.7uF 20% 2 50Vdc LS 27.5mm RoHS: Compliant | 0 |
|
$1.6200 / $3.6300 | Order Now |
DISTI #
B32924A4105M000
|
Avnet Americas | FILM CAP X2 HIGH HUMIDITY(85/85/330) MKP 1.0 F 20% 350VAC LS 27.5MM - Bulk (Alt: B32924A4105M000) Min Qty: 1040 Package Multiple: 1040 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3585 | Buy Now |
DISTI #
B32924A4105M000
|
Avnet Americas | Safety Capacitor, 1 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924A4105M000) Min Qty: 1040 Package Multiple: 1040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3585 | Buy Now |
DISTI #
B32924A4105M000
|
Avnet Abacus | Safety Capacitor, 1 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32924A4105M000) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32924A4105M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32924A4105M000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 650 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |