Part Details for B32924A4155M by TDK Corporation
Overview of B32924A4155M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32924A4155M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32924A4155M000
|
Avnet Americas | Safety Capacitor, 1.5 uF, 305 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924A4155M000) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2414 | Buy Now |
DISTI #
871-B32924A4155M
|
Mouser Electronics | Safety Capacitors 1.5uF 20% 350Vac LS 27.5MM RoHS: Compliant | 788 |
|
$2.2300 / $4.0200 | Buy Now |