Part Details for B32924C3105M by TDK Epcos
Overview of B32924C3105M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32924C3105M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32924 Series 305 V 1 uF ±20 % LS=27.5 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 320 Container: Bag | 0Bag |
|
$0.7000 / $0.8550 | Buy Now |
DISTI #
B32924C3105M
|
TME | Capacitor: polypropylene, X2, 1uF, 11x19x31.5mm, THT, ±20%, 27.5mm Min Qty: 1 | 7813 |
|
$0.4260 / $1.4420 | Buy Now |
|
Chip1Cloud | CAP FILM 1UF 20% 305VAC RADIAL | 1500 |
|
RFQ |