Part Details for B32924C3475M by TDK Corporation
Overview of B32924C3475M by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32924C3475M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32924C3475M000
|
Avnet Americas | Safety Capacitor, 4.7 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924C3475M000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 750 |
|
$1.1418 / $1.2097 | Buy Now |
DISTI #
60K0800
|
Avnet Americas | Safety Capacitor, 4.7 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 60K0800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$1.9000 / $3.0900 | Buy Now |
DISTI #
80Y2273
|
Avnet Americas | Safety Capacitor, 4.7 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 80Y2273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 525 Partner Stock |
|
RFQ | |
DISTI #
V36:1790_06295608
|
Arrow Electronics | Cap Film Suppression X2 4.7uF 630VDC/305VAC PP 20%( 31.5 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 | Americas - 1530 |
|
$1.2592 / $3.0776 | Buy Now |
DISTI #
77271882
|
Verical | Cap Film Suppression X2 4.7uF 630VDC/305VAC PP 20%( 31.5 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2344 | Americas - 1530 |
|
$1.2592 / $3.0776 | Buy Now |
DISTI #
77776115
|
Verical | Cap Film Suppression X2 4.7uF 630VDC/305VAC PP 20%( 31.5 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 985 |
|
$1.8143 / $2.7597 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT | 28 |
|
$2.4000 / $3.6000 | Buy Now |
DISTI #
B32924C3475M
|
TTI | Safety Capacitors 4.7uF 305V 20% 27.5mm L/S Class X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 10190 In Stock |
|
$1.5900 / $2.0600 | Buy Now |
DISTI #
B32924C3475M000
|
Avnet Americas | Safety Capacitor, 4.7 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924C3475M000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 750 |
|
$1.1418 / $1.2097 | Buy Now |
DISTI #
80Y2273
|
Avnet Americas | Safety Capacitor, 4.7 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 80Y2273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 525 Partner Stock |
|
RFQ |