Part Details for B32924E3825M000 by TDK Epcos
Overview of B32924E3825M000 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32924E3825M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1320 |
|
RFQ |
Part Details for B32924E3825M000
B32924E3825M000 CAD Models
B32924E3825M000 Part Data Attributes
|
B32924E3825M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32924E3825M000
TDK Epcos
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 500 V, 8.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Lead Lengths Available On Request | |
Dielectric Material | POLYPROPYLENE | |
Height | 36.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Manufacturer Series | B32924E | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-14 | |
Series | B32924(M TOL) | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |