There are no models available for this part yet.
Overview of B32924F3335K by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B32924F3335K by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-B32924F3335K
|
Sensible Micro Corporation | Cap Film 3.3Uf 275V 20% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Bulk | 97 |
|
RFQ | ||
DISTI #
B32924F3335K000
|
Avnet Abacus | Cap Film 3.3uF 305VAC PP 10% 31.5 X 15 X 24mm RDL 27.5mm Bulk (Alt: B32924F3335K000) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |